- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- NPF-120D-24
MEAN WELL
NPF-120D-24
AC/DC LED Pwr Sply - Const Curr - 120W - Fixd:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NPF-120D-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | 0 to 10 Vdc/PWM/Resistance |
| Maximum Output Power: | 120 W |
| Output Voltage Range: | 14.4 to 24.0 Vdc |
| Maximum Output Current: | 5,000 mA (5.0 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 90 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, ENEC 05 |
| IEC Class: | II |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | NPF-120D |