Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

NPF-120-15

AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 15 Vdc @ 8,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 15 Vdc @ 8,000mA - Dim: No
Search Keywords: NPF12015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: NPF-120-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 120 W
Output Voltage Range: 9.0 to 15.0 Vdc
Maximum Output Current: 8,000 mA (8.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 17
IEC Class: II
SELV: Yes
LPS: No
Warranty: 5 Years
Family: NPF-120
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NPF-120-15 RoHS compliant?
Yes, NPF-120-15 is RoHS compliant.
What is the lead time for NPF-120-15?
The standard lead time for NPF-120-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.60
5
$43.40
10
$41.50
20 +
$40.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!