- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- NPF-120-12
MEAN WELL
NPF-120-12
AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 12 Vdc @ 10,000mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 12 Vdc @ 10,000mA - Dim: No
Search Keywords: NPF12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NPF-120-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:120 W
-
Output Voltage Range:7.2 to 12.0 Vdc
-
Maximum Output Current:10,000 mA (10.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:NPF-120
Product Guides
+
Frequently Asked Questions
Is NPF-120-12 RoHS compliant?
Yes, NPF-120-12 is RoHS compliant.
What is the lead time for NPF-120-12?
The standard lead time for NPF-120-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$45.60
5
$43.40
10
$41.50
20 +
$40.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT