- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- NPB-360-24TB
MEAN WELL
NPB-360-24TB
360W Compact Size & Wide Output Range Charger - 24V - Terminal Block
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
360W Compact Size & Wide Output Range Charger - 24V - Terminal Block
Search Keywords: NPB36024TB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NPB-360-24TB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is NPB-360-24TB RoHS compliant?
Yes, NPB-360-24TB is RoHS compliant.
What is the lead time for NPB-360-24TB?
The standard lead time for NPB-360-24TB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
On Order:
112
can ship 2/5/27
19 Weeks
can ship
3/15/27