- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NID60S24-05
MEAN WELL
NID60S24-05
Module DC-DC 24VIN 1-OUT 5V 4A 20W 11-Pin SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NID60S24-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 50.8 x 26 x 10.7 mm |
-
This product is discontinued, but still in stock.