- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NID30S24-15
Description
+
Module DC-DC 24VIN 1-OUT 15V 2A 30W 11-Pin SIP
Search Keywords: NID30S2415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NID30S24-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 13 x 10.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.