- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NFM-15-15
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
NFM-15-15
AC/DC Power Supply - 1 Output - 15V@1A - 15W - Medical
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@1A - 15W - Medical
Search Keywords: NFM1515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NFM-15-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:69.85 x 48 x 17.5+4.5 mm
Product Guides
+
Frequently Asked Questions
Is NFM-15-15 discontinued?
Yes, NFM-15-15 from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NFM-15-15?
The recommended replacement for NFM-15-15 is MFM-15-15 from MEAN WELL, available from OnlineComponents.com.
Is NFM-15-15 RoHS compliant?
Yes, NFM-15-15 is RoHS compliant.
What is the lead time for NFM-15-15?
The standard lead time for NFM-15-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.