- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NFM-10-12
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
NFM-10-12
AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W - Medical
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W - Medical
Search Keywords: NFM1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NFM-10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
Dimension:65 x 45 x 17.5+4.5 mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
Frequently Asked Questions
Is NFM-10-12 discontinued?
Yes, NFM-10-12 from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NFM-10-12?
The recommended replacement for NFM-10-12 is MFM-10-12 from MEAN WELL, available from OnlineComponents.com.
Is NFM-10-12 RoHS compliant?
Yes, NFM-10-12 is RoHS compliant.
What is the lead time for NFM-10-12?
The standard lead time for NFM-10-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.