- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NFM-05-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@1.25A - 4.125W - Medical
Search Keywords: NFM0533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NFM-05-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:57.9 x 45 x 14.6+4.5) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.