- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NFM-05-15
Available Replacements
Değişim Önerildi
MEAN WELL
NFM-05-15
AC/DC Power Supply - 1 Output - 15V@0.33A - 4.95W - Medical
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@0.33A - 4.95W - Medical
Search Keywords: NFM0515
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NFM-05-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 57.9 x 45 x 14.6+4.5) mm |
| DC Input Voltage: | 120 to 370 V |
| AC Input Voltage: | 85 to 264 V |
Product Guides
+
Frequently Asked Questions
Is NFM-05-15 discontinued?
Yes, NFM-05-15 from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NFM-05-15?
The recommended replacement for NFM-05-15 is MFM-05-15 from MEAN WELL, available from OnlineComponents.com.
Is NFM-05-15 RoHS compliant?
Yes, NFM-05-15 is RoHS compliant.
What is the lead time for NFM-05-15?
The standard lead time for NFM-05-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.