Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

NET-75D

AC/DC Power Supply - 3 Outputs - 5V/24V/12V@6A/2A/1.5A - 73W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@6A/2A/1.5A - 73W
Search Keywords: NET75D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: NET-75D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
AC Input Voltage: 85 to 264 V
DC Input Voltage: 120 to 370 V
Dimension: 159 x 97 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NET-75D discontinued?
Yes, NET-75D from Mean Well is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NET-75D?
The recommended replacement for NET-75D is RT-85D from MEAN WELL, available from OnlineComponents.com.
Is NET-75D RoHS compliant?
Yes, NET-75D is RoHS compliant.
What is the lead time for NET-75D?
The standard lead time for NET-75D is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.04
5
$30.10
24
$26.12
48 +
$25.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!