- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NET-75A
Description
+
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@7A/3.5A/0.7A - 68.5W
Search Keywords: NET75A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NET-75A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:159 x 97 x 38 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.