- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NES-75-48
Available Replacements
ROHs Equivalent
MEAN WELL
NES-75-48
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
Search Keywords: NES7548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NES-75-48
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
AC Input Voltage:85 to 264 V
-
Dimension:159 x 97 x 38 mm
-
DC Input Voltage:120 to 370 V
Product Guides
+
Frequently Asked Questions
Is NES-75-48 discontinued?
Yes, NES-75-48 from Mean Well is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NES-75-48 RoHS compliant?
No, NES-75-48 is not RoHS compliant.
What is the lead time for NES-75-48?
The standard lead time for NES-75-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.