- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NES-50-5
Description
+
AC/DC Power Supply - 1 Output - 5V@10A - 50W
Search Keywords: NES505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NES-50-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:129 x 98 x 38 mm
-
Cooling Required (CFM):No
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.