Available Replacements
ROHs Equivalent
LRS-50-15
LRS-50-15

MEAN WELL

In Stock: 12

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

NES-50-15

MEAN WELL

AC/DC Power Supply - 1 Output - 15V@3.4A - 51W

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 15V@3.4A - 51W
Search Keywords: NES5015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    NES-50-15
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    129 x 98 x 38 mm
  • DC Input Voltage:
    120 to 370 V
  • AC Input Voltage:
    85 to 264 V
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!