- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NES-350-12
MEAN WELL
NES-350-12
AC/DC Power Supply - 1 Output - 12V@29A - 348W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NES-350-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Dimension: | 215+12(Max) x 115 x 50 mm |
| DC Input Voltage: | 254 to 370 V |
| AC Input Voltage: | 90 to 132,180 to 264 V |
-
This product is discontinued, but still in stock.