- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NES-25-5
Description
+
AC/DC Power Supply - 1 Output - 5V@5A - 25W
Search Keywords: NES255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NES-25-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Cooling Required (CFM):No
-
DC Input Voltage:120 to 370 V
-
Dimension:99 x 82 x 35 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.