- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NES-25-48
Description
+
AC/DC Power Supply - 1 Output - 48V@0.57A - 27.36W
Search Keywords: NES2548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NES-25-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
Dimension:99 x 82 x 35 mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.