- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NES-15-15
Description
+
AC/DC Power Supply - 1 Output - 15V@1A - 15W
Search Keywords: NES1515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NES-15-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:78 x 51 x 28 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.