Image is representational - see mfr. specs

NES-100-5

MEAN WELL

AC/DC Power Supply - 1 Output - 5V@20A - 100W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 5V@20A - 100W
Search Keywords: NES1005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    NES-100-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • AC Input Voltage:
    85 to 132,176 to 264 V
  • Dimension:
    159 x 97 x 38 mm
  • DC Input Voltage:
    248 to 373 V
  • Cooling Required (CFM):
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.31
5
$21.54
10
$21.03
30 +
$19.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!