Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NES-100-48 by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

NES-100-48

Mean Well USA

AC/DC Power Supply - 1 Output - 48V@2.3A - 110.4W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 48V@2.3A - 110.4W
Search Keywords: NES10048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    NES-100-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    85 to 132,176 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Maximum Output Current:
    2.3 A
  • Maximum Output Power:
    100 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    159 x 97 x 38 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€164.310
5
€54.850
10 +
€49.910
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States