- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NEL-400-4.2
Description
+
AC/DC Power Supply - 1 Output - 4.2V@80A - 336W
Search Keywords: NEL40042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NEL-400-4.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 370 V
-
AC Input Voltage:180 to 264 V
-
Dimension:215 x 115 x 30104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$58.50
5
$55.70
10
$53.30
20 +
$51.70
Click for Quote
Log in
to unlock special pricing