- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NEL-300-4.2
Description
+
AC/DC Power Supply - 1 Output - 4.2V@60A - 252W
Search Keywords: NEL30042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NEL-300-4.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:215 x 115 x 30 mm
-
DC Input Voltage:254 to 370 V
-
AC Input Voltage:180 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$133.40
10
$43.80
20
$41.61
50 +
$39.52
Click for Quote
Log in
to unlock special pricing