- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NED-50A
Description
+
AC/DC Power Supply - 2 Outputs - 5V/12V@6A/3A - NOT TO EXCEED 54W
Search Keywords: NED50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NED-50A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Dimension:129 x 98 x 38 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.60
5
$24.05
10
$23.01
45 +
$20.36
Click for Quote
Log in
to unlock special pricing