- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- NDR-75-48
Available Replacements
MEAN WELL
NDR-75-48
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
Search Keywords: NDR7548
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NDR-75-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 V |
| Efficiency: | 89(Typ) % |
| DC Input Voltage: | 127 to 370 V |
| Dimension: | 102 x 35 x 125.2 mm |
| Family: | NDR-75 |
Product Guides
+
Frequently Asked Questions
What replaces NDR-75-48?
The recommended replacement for NDR-75-48 is DR-75-48 from MEAN WELL, available from OnlineComponents.com.
Is NDR-75-48 RoHS compliant?
Yes, NDR-75-48 is RoHS compliant.
What is the lead time for NDR-75-48?
The standard lead time for NDR-75-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
19 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$25.70
5
$24.40
10
$23.40
20 +
$22.70
Click for Quote
Log in
to unlock special pricing