- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- NDR-480-48
MEAN WELL
NDR-480-48
AC/DC Power Supply - 1 Output - 48V@10A - 480W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@10A - 480W
Search Keywords: NDR48048
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NDR-480-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 92.5(Typ) % |
| Family: | NDR-480 |
| DC Input Voltage: | 127 to 370 V |
| AC Input Voltage: | 90 to 264 V |
| Dimension: | 128.5 x 85.5 x 125.2 mm |
Product Guides
+
Frequently Asked Questions
Is NDR-480-48 RoHS compliant?
Yes, NDR-480-48 is RoHS compliant.
What is the lead time for NDR-480-48?
The standard lead time for NDR-480-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Can Ship immediately
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$108.50
5
$103.40
10
$98.80
20 +
$95.90
Click for Quote
Log in
to unlock special pricing