- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- NDR-240-48
MEAN WELL
NDR-240-48
AC/DC Power Supply - 1 Output - 48V@5A - 240W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@5A - 240W.
Search Keywords: NDR24048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NDR-240-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:113.5 x 63 x 125.2 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Family:NDR-240
-
Efficiency:90(Typ) %
Product Guides
+
Frequently Asked Questions
Is NDR-240-48 RoHS compliant?
Yes, NDR-240-48 is RoHS compliant.
What is the lead time for NDR-240-48?
The standard lead time for NDR-240-48 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
On Order:
504
can ship 3/26/27
26 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$55.50
5
$52.90
10
$50.50
20 +
$49.10
Click for Quote
Log in
to unlock special pricing