Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

NDR-120-48

AC/DC Power Supply - 1 Output - 48V@2.5A - 120W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 48V@2.5A - 120W
Search Keywords: NDR12048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    NDR-120-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    90 to 264 V
  • Dimension:
    113.5 x 40 x 125.2 mm
  • DC Input Voltage:
    127 to 370 V
  • Family:
    NDR-120
  • Efficiency:
    89(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NDR-120-48 RoHS compliant?
Yes, NDR-120-48 is RoHS compliant.
What is the lead time for NDR-120-48?
The standard lead time for NDR-120-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.00
5
$28.60
10
$27.30
20 +
$26.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!