- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- NDR-120-24
MEAN WELL
NDR-120-24
AC/DC Single output Industrial DIN rail power supply - Output 24Vdc at 5A - 120W - metal case.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Single output Industrial DIN rail power supply - Output 24Vdc at 5A - 120W - metal case.
Search Keywords: NDR12024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NDR-120-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NDR-120
-
AC Input Voltage:90 to 264 V
-
Dimension:113.5 x 40 x 125.2 mm
-
DC Input Voltage:127 to 370 V
-
Efficiency:88(Typ) %
Product Guides
+
Frequently Asked Questions
Is NDR-120-24 RoHS compliant?
Yes, NDR-120-24 is RoHS compliant.
What is the lead time for NDR-120-24?
The standard lead time for NDR-120-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,657
Can Ship immediately
19 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$30.00
5
$28.60
10
$27.30
20 +
$26.50
Click for Quote
Log in
to unlock special pricing