Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MSP-600-7.5

AC/DC Power Supply - 1 Output - 7.5V@80A - 600W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 7.5V@80A - 600W - Medical
Search Keywords: MSP60075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MSP-600-7.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 120 to 370 V
AC Input Voltage: 85 to 264 V
Dimension: 218 + 30104mm(Max) x 105 x 63.5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MSP-600-7.5 RoHS compliant?
Yes, MSP-600-7.5 is RoHS compliant.
What is the lead time for MSP-600-7.5?
The standard lead time for MSP-600-7.5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
19 Weeks can ship 4/2/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!