- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPT-65A
Description
+
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@7A/3.2A/0.7A - 60W - Medical
Search Keywords: MPT65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPT-65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76 x 42 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.95
5
$36.70
10
$36.15
25
$35.38
50 +
$34.67
Click for Quote
Log in
to unlock special pricing