- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPT-45C
Description
+
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@5A/2.3A/0.5A - 43.5W - Medical
Search Keywords: MPT45C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPT-45C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76 x 28 mm
-
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.