- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPT-200A
Description
+
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@15A/5A/1A - 200W - Medical
Search Keywords: MPT200A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPT-200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:177.8 x 107.2 x 35.5 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$104.41
5
$84.88
10
$83.04
20
$79.03
50 +
$77.65
Click for Quote
Log in
to unlock special pricing