- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPS-65-5
MEAN WELL
MPS-65-5
AC/DC Power Supply - 1 Output - 5V@13.8A - 60W - Medical
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MPS-65-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 127 x 76.2 x 42 mm |
| AC Input Voltage: | 90 to 264 V |
| DC Input Voltage: | 120 to 370 V |
-
- Item discontinued