- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPS-65-48
Available Replacements
Possible Replacement
MEAN WELL
MPS-65-48
AC/DC Power Supply - 1 Output - 48V@1.5A - 64.8W - Medical
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@1.5A - 64.8W - Medical
Search Keywords: MPS6548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPS-65-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76 x 42 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:90 to 264 V
Product Guides
+
Frequently Asked Questions
Is MPS-65-48 discontinued?
Yes, MPS-65-48 from Mean Well is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPS-65-48?
The recommended replacement for MPS-65-48 is RPS-65-48 from MEAN WELL, available from OnlineComponents.com.
Is MPS-65-48 RoHS compliant?
Yes, MPS-65-48 is RoHS compliant.
What is the lead time for MPS-65-48?
The standard lead time for MPS-65-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.