Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MPS-65-12

AC/DC Power Supply - 1 Output - 12V@6A - 62.4W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@6A - 62.4W - Medical
Search Keywords: MPS6512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MPS-65-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 127 x 76 x 42 mm
DC Input Voltage: 120 to 370 V
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPS-65-12 discontinued?
Yes, MPS-65-12 from Mean Well is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPS-65-12?
The recommended replacement for MPS-65-12 is RPS-65-12 from MEAN WELL, available from OnlineComponents.com.
Is MPS-65-12 RoHS compliant?
Yes, MPS-65-12 is RoHS compliant.
What is the lead time for MPS-65-12?
The standard lead time for MPS-65-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 777
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.14
5
$39.38
10
$38.21
25
$37.10
50 +
$35.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!