- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPS-30-5
MEAN WELL
MPS-30-5
AC/DC Power Supply - 1 Output - 5V@5A - 25W - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPS-30-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:101.6 x 65.8 x 23.5 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:88 to 264 V
-
This product is discontinued, but still in stock.
-