Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MPS-30-12

AC/DC Power Supply - 1 Output - 12V@2.5A - 30W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@2.5A - 30W - Medical
Search Keywords: MPS3012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MPS-30-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 120 to 370 V
Dimension: 101.6 x 65.8 x 23.5 mm
AC Input Voltage: 88 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPS-30-12 discontinued?
Yes, MPS-30-12 from Mean Well is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MPS-30-12 RoHS compliant?
Yes, MPS-30-12 is RoHS compliant.
What is the lead time for MPS-30-12?
The standard lead time for MPS-30-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.69
5
$28.93
10
$28.49
25
$28.06
50 +
$27.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!