- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPS-120-12
Description
+
AC/DC Power Supply - 1 Output - 12V@6.7A - 120W - Medical
Search Keywords: MPS12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPS-120-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:177.8 x 107.95 x 35.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.