- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPQ-200F
MEAN WELL
MPQ-200F
AC/DC Power Supply - 4 Outputs - 5V/24V/15V/-15V@12A/2.1A/1A/1A - 200W - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MPQ-200F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Input Voltage: | 127 to 370 V |
| AC Input Voltage: | 90 to 264 V |
| Dimension: | 177.8 x 107.2 x 35.5 mm |