- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPQ-200B
MEAN WELL
MPQ-200B
AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@12A/5.3A/1A/1A - 200W - Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@12A/5.3A/1A/1A - 200W - Medical
Search Keywords: MPQ200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPQ-200B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
-
Dimension:177.8 x 107.2 x 35.5 mm
Product Guides
+
Frequently Asked Questions
Is MPQ-200B RoHS compliant?
Yes, MPQ-200B is RoHS compliant.
What is the lead time for MPQ-200B?
The standard lead time for MPQ-200B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 1/15/27
19 Weeks
can ship
1/25/27