- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPQ-120C
Description
+
AC/DC Power Supply - 4 Outputs - 5V/15V/-5V/-15V@7.3A/2.4A/0.4A/0.4A - 120W - Medical
Search Keywords: MPQ120C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPQ-120C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:177.8 x 107.95 x 35.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.93
5
$26.13
24
$24.18
48 +
$23.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT