- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MPM-30-3.3ST
Description
+
AC/DC Power Supply Single-OUT 3.3V 6A 19.8W 4-Pin
Search Keywords: MPM3033ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPM-30-3.3ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:82.5(Typ) %
-
Input Connector Type:Screw Terminal Block
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:N/A
-
Dimension:91 x 39.5 x 28.5 mm
-
AC Input Voltage:110,230 V
-
Family:MPM-30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$19.80
5
$18.80
10
$18.00
20 +
$17.50
Click for Quote
Log in
to unlock special pricing