- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MPM-30-24ST
Description
+
The MPM-30-24ST is a 30W encapsulated AC/DC medical power supply module that provides a regulated 24V output.
Search Keywords: MPM3024ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPM-30-24ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:N/A
-
Input Connector Type:Screw Terminal Block
-
Family:MPM-30
-
Dimension:91 x 39.5 x 28.5 mm
-
Efficiency:90(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
459
can ship 6/25/26
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$19.80
5
$18.80
10
$18.00
20 +
$17.50
Click for Quote
Log in
to unlock special pricing