- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MPM-30-15
Description
+
AC/DC Power Supply Single-OUT 15V 2A 30W Carton
Search Keywords: MPM3015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPM-30-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Input Frequency:N/A
-
Efficiency:89 %
-
Family:MPM-30-15
-
Dimension:69.5 x 39 x 24 mm
-
AC Input Voltage:N/A
-
Input Connector Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$18.10
5
$17.20
10
$16.40
20 +
$16.00
Click for Quote
Log in
to unlock special pricing