Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MPM-30-12ST

The MPM-30-12ST is a 30W encapsulated AC/DC medical power supply module with a 12V output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MPM-30-12ST is a 30W encapsulated AC/DC medical power supply module with a 12V output.
Search Keywords: MPM3012ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    MPM-30-12ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • AC Input Voltage:
    110,230 V
  • Family:
    MPM-30
  • DC Input Voltage:
    N/A
  • Efficiency:
    90(Typ) %
  • Input Frequency:
    47 to 63 Hz
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    91 x 39.5 x 28.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPM-30-12ST RoHS compliant?
Yes, MPM-30-12ST is RoHS compliant.
What is the lead time for MPM-30-12ST?
The standard lead time for MPM-30-12ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Ships today, if you order in
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.50
5
$19.50
10
$18.70
20 +
$18.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!