Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MPM-05-3.3

AC/DC Power Supply Single-OUT 3.3V 1.25A 4.1W 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 3.3V 1.25A 4.1W 4-Pin
Search Keywords: MPM0533
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    MPM-05-3.3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    110,230 V
  • Dimension:
    45.7 x 25.4 x 21.5mm
  • Family:
    MPM-05
  • Input Frequency:
    47 to 440 Hz
  • Input Connector Type:
    PC Pins
  • Efficiency:
    74(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPM-05-3.3 RoHS compliant?
Yes, MPM-05-3.3 is RoHS compliant.
What is the lead time for MPM-05-3.3?
The standard lead time for MPM-05-3.3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$8.70
5
$8.30
10
$8.00
20 +
$7.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!