- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MPM-05-15
Description
+
AC/DC Power Supply Single-OUT 15V 0.23A 5W 4-Pin
Search Keywords: MPM0515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPM-05-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 440 Hz
-
Efficiency:81(Typ) %
-
Input Connector Type:PC Pins
-
AC Input Voltage:110,230 V
-
Family:MPM-05-15
-
Dimension:45.7 x 25.4 x 21.5mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$8.60
5
$8.10
10
$7.80
20 +
$7.60
Click for Quote
Log in
to unlock special pricing