- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPD-65A
Description
+
AC/DC Power Supply - 2 Outputs - 5V/12V@7A/3.2A - 61.1W - Medical
Search Keywords: MPD65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPD-65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:127 x 76 x 42 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.