Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MPD-45B

AC/DC Power Supply - 2 Outputs - 5V/24V@5A/1.8A - 44.8W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 2 Outputs - 5V/24V@5A/1.8A - 44.8W - Medical
Search Keywords: MPD45B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MPD-45B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 127 x 76 x 28 mm
DC Input Voltage: 127 to 370 V
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPD-45B discontinued?
Yes, MPD-45B from Mean Well is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPD-45B?
The recommended replacement for MPD-45B is RPD-60B from MEAN WELL, available from OnlineComponents.com.
Is MPD-45B RoHS compliant?
Yes, MPD-45B is RoHS compliant.
What is the lead time for MPD-45B?
The standard lead time for MPD-45B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.27
5
$31.36
10
$30.88
25
$30.42
50 +
$29.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!